Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9405.92.00.00
Automotive
Unknown
PPAP
Unknown
Type
Shade
Color
Black
Number of LEDs
1
Lens Shape Type
Square
Material
Polycarbonate
Product Diameter (mm)
39.7
Product Length (mm)
39.7
Product Depth (mm)
39.7
Product Height (mm)
17.6

