Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Color
Clear
Number of LEDs
1
Lens Shape Type
Square
Candle/Lumen
0.71
Efficiency (%)
94
Product Height (mm)
4.96
Mounting
Pin/Glue
Order Quantity

