Switch Rocker
C1510AABW
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 16A 250VAC 24VDC
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Actuator Style
Curved Rocker
Maximum Current Rating (A)
16@250VAC
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
White
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
3
Terminal Pitch (mm)
9.2
Base Material
Nylon 6.6
Color
White
Body Orientation
Straight
Product Length (mm)
30.2
Product Depth (mm)
14
Product Height (mm)
32.9
Order Quantity

