Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Actuator Style
Curved Rocker
Maximum Current Rating (A)
16@250VAC
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Color
Black
Number of Rows
1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
3
Terminal Pitch (mm)
9.2
Seal Location
Actuator
Seal Description
Splashproof
Base Material
Nylon 6.6
Color
Black
Body Orientation
Straight
Product Length (mm)
33.4
Product Depth (mm)
14
Product Height (mm)
32.9

