Arrow Electronic Components Online
C15035STRADELLA8T3|LEDIL|simage
C15035STRADELLA8T3|LEDIL|limage
Optical Lenses

C15035_STRADELLA-8-T3

Rectangular Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Color
    Clear
  • Number of LEDs
    8
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.62
  • Efficiency (%)
    96
  • Packaging
    Box
  • Product Height (mm)
    5.7
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources