Arrow Electronic Components Online
C14750STRADA2X2CAT|LEDIL|simage
C14750STRADA2X2CAT|LEDIL|limage
Optical Lenses

C14750_STRADA-2X2-CAT

Round Optical Lens Clear PMMA Glue/Pin/Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    4
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Product Diameter (mm)
    50
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    6.2
  • Mounting
    Glue/Pin/Screw

Documentation and Resources

Datasheets
Design resources