Connector Rectangular
C14610E0249518M
24 Position plus PE Plug Kit Male 20-12AWG Dual side entry high profile hood
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
Automotive
No
PPAP
No
Termination Method
Screw
Maximum Current Rating (A)
18
Maximum Contact Resistance (mOhm)
5
IP Rating
IP65
Contact Plating
Silver
Contact Material
Brass

