Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
24
Number of Rows
2
Termination Method
Screw
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
18
Maximum Voltage Rating
600V
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
500
Less Contact
No
IP Rating
IP65
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Brass
Order Quantity

