Connector Rectangular
C14610E0069431M
6 Position plus PE Plug Kit Male 20-12AWG Single side entry low profile hood
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Termination Method
Screw
Maximum Current Rating (A)
22
Maximum Contact Resistance (mOhm)
5
IP Rating
IP65
Contact Plating
Silver
Contact Material
Brass

