Arrow Electronic Components Online
C14607HB2X2M|LEDIL|simage
C14607HB2X2M|LEDIL|limage
Optical Lenses

C14607_HB-2X2-M

Rectangular Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Supported Device
    XM-L
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    2.04
  • Efficiency (%)
    93
  • Viewing Angle X (°)
    32
  • Packaging
    Box
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    8.5
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources