Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
Lens Array
Supported Device
XM-L
Color
Clear
Number of LEDs
1
Lens Shape Type
Square
Material
PMMA
Candle/Lumen
1.18
Efficiency (%)
92
Viewing Angle X (°)
54
Packaging
Box
Product Diameter (mm)
50
Product Length (mm)
50
Product Depth (mm)
50
Product Height (mm)
8.5
Mounting
Screw/Pin

