Arrow Electronic Components Online
C14667F0160008|SINE|simage
C14667F0160008|SINE|limage
Backshells

C146 67F016 000 8

Panel Mount Housing 180° 16 Shell Size Powder Die Cast Aluminum Alloy

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    16
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Die Cast Aluminum Alloy
  • Body Plating
    Powder
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Color
    Gray
  • Style
    Panel Mount Housing
  • Product Length (mm)
    132.4

Documentation and Resources

Datasheets
Design resources