Arrow Electronic Components Online
C14630F0030044|SINE|simage
C14630F0030044|SINE|limage
Backshells

C146 30F003 004 4

Bulk Head Mounting Hood/Housing Base for Connectors

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    4|A3
  • Connector Type
    Connector Rectangular
  • Body Material
    Die Cast Aluminum Alloy
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources