Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Hood
Shell Size
24
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Die Cast Aluminum Alloy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Style
Hood
Product Length (mm)
138
Tradename
heavy|mate®

