Arrow Electronic Components Online
C14610G0165061|SINE|simage
C14610G0165061|SINE|limage
Backshells

C146 10G016 506 1

Hood 90°

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Rectangular
  • Angular Function
    90°
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Style
    Hood
  • Product Length (mm)
    93.5

Documentation and Resources

Datasheets
Design resources