Connector Rectangular
C146 10A007 000 2
Conn Rectangular PIN 7Signal/1Ground POS Crimp ST Panel Mount
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
7Signal/1Ground
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Less Contact
No
IP Rating
IP65
Product Length (mm)
23.7
Product Depth (mm)
33.5
Product Height (mm)
23.7
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Brass

