Arrow Electronic Components Online
C14596IDA16WW|LEDIL|simage
C14596IDA16WW|LEDIL|limage
Optical Lenses

C14596_IDA16-WW

Round Optical Lens Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Lens Shape Type
    Round
  • Efficiency (%)
    91
  • Viewing Angle X (°)
    76
  • Viewing Angle Y (°)
    76
  • Packaging
    Box
  • Product Diameter (mm)
    50
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    6.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources