Arrow Electronic Components Online
C14541HB2X2RS|LEDIL|simage
C14541HB2X2RS|LEDIL|limage
Optical Lenses

C14541_HB-2X2-RS

Rectangular Optical Lens Clear PMMA Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Supported Device
    XM-L
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    5.62
  • Efficiency (%)
    92
  • Viewing Angle X (°)
    19
  • Packaging
    Box
  • Product Diameter (mm)
    50
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    10
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources