Arrow Electronic Components Online
C14431|BUD|originalImage
C14431|BUD|limage
Box, Enclosure and Rack Accessories

C-14431

Natural Aluminum Rack Mount Chassis Cover

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    C-14431
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Cover
  • Material
    Aluminum
  • Color
    Natural
  • Finish
    Natural
  • Product Depth (Imperial - Decimal) (in)
    8
  • Product Length (Imperial - Decimal) (in)
    17

Documentation and Resources

Datasheets
Design resources