Arrow Electronic Components Online
C14165STRADA2X2MEWIDE2|LEDIL|simage
C14165STRADA2X2MEWIDE2|LEDIL|limage
Optical Lenses

C14165_STRADA-2X2-ME-WIDE2

Square Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-G2
  • Color
    Clear
  • Number of LEDs
    4
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    0.8
  • Efficiency (%)
    90
  • Viewing Angle X (°)
    131
  • Viewing Angle Y (°)
    131
  • Packaging
    Box
  • Product Diameter (mm)
    50
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    7
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources