Arrow Electronic Components Online
C14031STRADASQT4|LEDIL|simage
C14031STRADASQT4|LEDIL|limage
Optical Lenses

C14031_STRADA-SQ-T4

Square Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device
    MK-R
  • Color
    Clear
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Efficiency (%)
    92
  • Packaging
    Box
  • Product Length (mm)
    25
  • Product Depth (mm)
    25
  • Product Height (mm)
    9.4
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources