Arrow Electronic Components Online
C13936STRADA2X2B2STP|LEDIL|simage
C13936STRADA2X2B2STP|LEDIL|limage
Optical Lenses

C13936_STRADA-2X2-B2-STP

Square Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.19.00.00
  • Type
    LED Lens
  • Color
    Clear
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    0.58
  • Efficiency (%)
    93
  • Viewing Angle X (°)
    2
  • Packaging
    Box
  • Product Height (mm)
    5.18
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources