Arrow Electronic Components Online
C13866STRADASQCY|LEDIL|simage
C13866STRADASQCY|LEDIL|limage
Optical Lenses

C13866_STRADA-SQ-CY

Square Optical Lens Clear PMMA Glue/Pin/Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device
    XM-L
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    0.44
  • Efficiency (%)
    94
  • Viewing Angle X (°)
    122
  • Viewing Angle Y (°)
    116
  • Packaging
    Box
  • Product Diameter (mm)
    25
  • Product Length (mm)
    25
  • Product Depth (mm)
    25
  • Product Height (mm)
    10.1
  • Mounting
    Glue/Pin/Screw
Order Quantity

Documentation and Resources

Datasheets
Design resources