Arrow Electronic Components Online
C13858STRADA2X2XW|LEDIL|limage
C13858STRADA2X2XW|LEDIL|simage
Optical Lenses

C13858_STRADA-2X2-XW

Square Optical Lens Clear PMMA Glue/Pin/Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree/OSRAM Opto Semiconductors
  • Supported Device
    Oslon Square PC/XB-H
  • Color
    Clear
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    0.87
  • Efficiency (%)
    94
  • Packaging
    Box
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    7.1
  • Mounting
    Glue/Pin/Screw

Documentation and Resources

Datasheets
Design resources