Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Lens Array
Supported Device Manufacturer
Cree
Supported Device
XP-L
Color
Clear
Number of LEDs
4
Lens Shape Type
Square
Material
PMMA
Candle/Lumen
0.62
Efficiency (%)
94
Viewing Angle X (°)
131
Viewing Angle Y (°)
131
Packaging
Box
Product Diameter (mm)
50
Product Length (mm)
50
Product Depth (mm)
50
Product Height (mm)
8.05
Mounting
Screw/Pin

