Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Lens Array
Supported Device Manufacturer
Cree
Supported Device
XT-E
Color
Clear
Lens Shape Type
Square
Material
PMMA
Candle/Lumen
1.6
Efficiency (%)
91
Viewing Angle X (°)
44
Packaging
Box
Product Length (mm)
50
Product Depth (mm)
50
Product Height (mm)
8.5
Mounting
Pin/Glue

