Arrow Electronic Components Online
C1353PLBG2M441|BULGIN|simage
C1353PLBG2M441|BULGIN|limage
Switch Rocker

C1353PLBG2-M441

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    DPST
  • Actuator Style
    Curved Rocker
  • Switch Configuration
    ON OFF
  • Maximum Current Rating (A)
    20
  • Maximum Power Rating (VA)
    745.7@(CSA/UL)
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect

Documentation and Resources

Datasheets
Design resources