Arrow Electronic Components Online
C1350ALBBB|BULGIN|simage
C1350ALBBB|BULGIN|limage
Switch Rocker

C1350ALBB-B

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA

Bulgin Limited

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    20@250VAC 24VDC
  • Inrush Current Rating (A)
    150
  • Maximum Power Rating (VA)
    745.7@(CSA/UL)
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Maximum Contact Resistance (mOhm)
    <100
  • Actuator Color
    Black
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Base Material
    Nylon 6.6
  • Color
    Black
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight

Documentation and Resources

Datasheets
Design resources