Switch Rocker
C1350AABB-602AW-B
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Actuator Style
Curved Rocker
Maximum Current Rating (A)
20@250VAC 24VDC
Inrush Current Rating (A)
150
Maximum Power Rating (VA)
745.7@(CSA/UL)
Electrical Life (Cycles)
10000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
9.1
Terminal Pitch (mm)
9.2
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
30.2
Body Depth (mm)
25
Body Height (mm)
18.2
Product Length (mm)
30.2
Product Depth (mm)
25
Product Height (mm)
32.9
Actuator Height (mm)
5.6

