Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XM-L2
Color
Clear
Lens Shape Type
Rectangular
Material
PMMA
Viewing Angle X (°)
56
Packaging
Box
Product Length (mm)
123
Product Depth (mm)
25
Product Height (mm)
8.5

