Arrow Electronic Components Online
C13300STRADA2X2T2|LEDIL|simage
C13300STRADA2X2T2|LEDIL|limage
Top Searched
Optical Lenses

C13300_STRADA-2X2-T2

Square Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.40.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-G
  • Color
    Clear
  • Number of LEDs
    4
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    1.1
  • Efficiency (%)
    94
  • Viewing Angle X (°)
    131
  • Viewing Angle Y (°)
    131
  • Packaging
    Box
  • Product Diameter (mm)
    50
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    7.7
  • Mounting
    Screw/Pin

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources