Arrow Electronic Components Online
C1250ANBB086W|BULGIN|simage
C1250ANBB086W|BULGIN|limage
Switch Rocker

C1250ANBB-086W

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 400VAC 30VDC 372.85VA

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    16@250VAC@(CSA/UL)
  • Inrush Current Rating (A)
    75
  • Maximum Power Rating (VA)
    372.85@(CSA/UL)
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Maximum Contact Resistance (mOhm)
    <100
  • Actuator Color
    Black
  • Number of Rows
    2
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Terminal Length (mm)
    9
  • Terminal Pitch (mm)
    10.6
  • Base Material
    Nylon 6.6
  • Color
    Black
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Body Length (mm)
    29.5
  • Body Depth (mm)
    13
  • Body Height (mm)
    18.2
  • Product Length (mm)
    29.5
  • Product Depth (mm)
    13
  • Product Height (mm)
    32
  • Actuator Height (mm)
    4

Documentation and Resources

Datasheets
Design resources