Arrow Electronic Components Online
C12500MIRAM|LEDIL|limage
C12500MIRAM|LEDIL|simage
Optical Lenses

C12500_MIRA-M

Round Optical Lens Clear Polycarbonate Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    MT-G
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Candle/Lumen
    2.2
  • Efficiency (%)
    83
  • Viewing Angle X (°)
    28
  • Packaging
    Box
  • Product Diameter (mm)
    32.4
  • Product Length (mm)
    32.4
  • Product Depth (mm)
    32.4
  • Product Height (mm)
    14.7
Order Quantity

Documentation and Resources

Datasheets
Design resources