Arrow Electronic Components Online
C12479MIRELLADL|LEDIL|simage
C12479MIRELLADL|LEDIL|limage
Optical Lenses

C12479_MIRELLA-DL

Circular Optical Lens Clear Polycarbonate Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Clear
  • Lens Shape Type
    Circular
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Length (mm)
    41
  • Product Depth (mm)
    41
  • Product Height (mm)
    3.4
Order Quantity

Documentation and Resources

Datasheets
Design resources