Capacitor Ceramic Multilayer
C1210Y224K5RACTU
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1210 FE-CAP with Flexible Termination 125°C Medical T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Floating Electrode with Flexible Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
3.3 X 2.5 X 0.9
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.3
Product Depth (mm)
2.5
Product Height (mm)
0.9

