Capacitor Ceramic Multilayer
C1210X475K5RACTU
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
Yes
Special Features
High Capacitance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.3 X 2.6 X 2.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.3
Product Depth (mm)
2.6
Product Height (mm)
2.5
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.3

