Arrow Electronic Components Online
C1210C106K3R1C7186|KEMET|simage
C1210C106K3R1C7186|KEMET|limage
Capacitor Ceramic Multilayer

C1210C106K3R1C7186

Cap Ceramic 10uF 25V X7R 10% 1 Stacked 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    3.5
  • Size (mm)
    3.5 X 2.6 X 3.35
  • Package/Case
    1 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.6
  • Product Height (mm)
    3.35

Documentation and Resources

Datasheets
Design resources