Arrow Electronic Components Online
C1206X106K4RAC31983455|KEMET|simage
C1206X106K4RAC31983455|KEMET|originalImage
Capacitor Ceramic Multilayer

C1206X106K4RAC31983455

Cap MLCC

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • Dielectric
    X7R
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Package/Case
    1206
  • Product Depth (mm)
    1.6

Documentation and Resources

Datasheets
Design resources