Arrow Electronic Components Online
C1206X106K4RAC3183|KEMET|limage
C1206X106K4RAC3183|KEMET|originalImage
Capacitor Ceramic Multilayer

C1206X106K4RAC3183

Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 Flexible Termination 125°C

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • Dielectric
    X7R
  • Technology
    Flexible Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    3.3 X 1.6 X 1.6
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    1.6

Documentation and Resources

Datasheets
Design resources