Capacitor Ceramic Multilayer
C1206X105M5RAC3199
Cap Ceramic 1uF 50V X7R 20% Pad SMD 1206 Flexible Termination 125°C Medical
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
20%
Voltage
50VDC
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.3 X 1.6 X 1
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.3
Product Depth (mm)
1.6
Product Height (mm)
1

