Arrow Electronic Components Online
C1206X104K1RAC7800|KEMET|simage
C1206X104K1RAC7800|KEMET|limage
Capacitor Ceramic Multilayer

C1206X104K1RAC7800

Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Flexible Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    3.3 X 1.6 X 0.78
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.78
  • Product Weight (g)
    0.017
  • Length Tolerance (mm)
    ±0.4
  • Depth Tolerance (mm)
    ±0.35
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources