Capacitor Ceramic Multilayer
C1206C473JARECAUTO
Cap Ceramic 0.047uF 250V X7R 5% Pad SMD 1206 125°C Automotive AEC-Q200 T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Yes
Capacitance Value
0.047uF
Tolerance
5%
Voltage
250VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 1.6 X 1
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1
Family/Series
ESD
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

