Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XM-L
Color
Clear
Lens Shape Type
Round
Material
PMMA
Efficiency (%)
90
Viewing Angle X (°)
13
Packaging
Box
Product Diameter (mm)
35
Product Length (mm)
35
Product Depth (mm)
35
Product Height (mm)
16.4
Order Quantity

