Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XP-G
Color
Clear
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
2.2
Efficiency (%)
91
Viewing Angle X (°)
34
Packaging
Box
Product Diameter (mm)
67
Product Length (mm)
67
Product Depth (mm)
67
Product Height (mm)
11.1
Mounting
Pin/Glue

