Arrow Electronic Components Online
C11252STRADAC2|LEDIL|simage
C11252STRADAC2|LEDIL|limage
Optical Lenses

C11252_STRADA-C2

Rectangular Optical Lens Clear PMMA Glue/Pin/Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XB-D
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.26
  • Efficiency (%)
    93
  • Viewing Angle X (°)
    135
  • Viewing Angle Y (°)
    44
  • Packaging
    Box
  • Product Length (mm)
    19.6
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    6.9
  • Mounting
    Glue/Pin/Screw

Documentation and Resources

Datasheets
Design resources