Arrow Electronic Components Online
C10G32|EATON|simage
C10G32|EATON|limage
Fuses

C10G32

Fuse Cartridge 32A 400V Holder Cartridge 10 X 38mm Ceramic

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Industrial Application
  • Fuse Size (mm)
    10 X 38
  • Current Rating (A)
    32
  • Maximum Voltage Rating (V)
    400
  • Maximum AC Voltage Rating (V)
    400
  • Breaking Capacity @ Rated Voltage (A)
    120000@400VAC
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Weight (g)
    8.2
  • Product Length (mm)
    38
  • Product Diameter (mm)
    10
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources