Arrow Electronic Components Online
C10975GT4WW|LEDIL|simage
C10975GT4WW|LEDIL|limage
Optical Lenses

C10975_GT4-WW

Round Optical Lens Clear PMMA Pin/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    1.01
  • Efficiency (%)
    91
  • Viewing Angle X (°)
    56
  • Packaging
    Box
  • Product Diameter (mm)
    35
  • Product Length (mm)
    35
  • Product Depth (mm)
    35
  • Product Height (mm)
    9
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources