Arrow Electronic Components Online
C10923GT4XPW|LEDIL|simage
C10923GT4XPW|LEDIL|limage
Optical Lenses

C10923_GT4-XP-W

Round Optical Lens White PMMA

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    9002.19.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E
  • Color
    White
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    90
  • Viewing Angle X (°)
    19
  • Product Diameter (mm)
    35
  • Product Length (mm)
    35
  • Product Depth (mm)
    35
  • Product Height (mm)
    10.35

Documentation and Resources

Datasheets
Design resources