Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XP-E
Color
Clear
Number of LEDs
1
Lens Shape Type
Rectangular
Material
PMMA
Candle/Lumen
1.1
Efficiency (%)
93
Viewing Angle X (°)
68
Viewing Angle Y (°)
136
Packaging
Box
Product Length (mm)
19.6
Product Depth (mm)
15.5
Product Height (mm)
10.5
Mounting
Glue/Pin/Screw

