Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
Lens Array
Supported Device Manufacturer
Cree
Supported Device
XR-E
Color
Clear
Lens Shape Type
Round
Material
PMMA
Viewing Angle X (°)
20
Packaging
Box
Product Diameter (mm)
50
Product Length (mm)
50
Product Depth (mm)
50
Product Height (mm)
15.6
Mounting
Pin/Glue

